2U-RACK-MOUNT-DRAWER

StarTech
16-2URACKMOUNTDRAWER
2U-RACK-MOUNT-DRAWER

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U Steel Lockable 19-inch Rackmount Drawer for AV, Network, Server Cabinets

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rack Mount Drawers
Rack Mount Drawer
Black
14.1 in
19 in
3.5 in
Steel
Brand: StarTech
Dimensions: 19 in x 14.1 in x 3.5 in
Number of Rack Units: 2 U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403100040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.59 $104.59
$98.17 $490.85
$97.27 $972.70
$96.40 $2,410.00
$96.39 $4,819.50
$96.38 $9,638.00
200 Quote