450FBLCLC3PP

StarTech
16-450FBLCLC3PP
450FBLCLC3PP

Mfr.:

Description:
Fibre Optic Cable Assemblies 3m 100G Duplex Multimode 50 125 OM4 Push Pull Tabs LSZH Fibe

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
3 m
Bulk
Brand: StarTech
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

Availability

Stock:
88 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.83 $47.83
$46.90 $469.00
$45.86 $1,146.50
$45.04 $2,252.00
$44.22 $4,422.00
$42.47 $10,617.50
500 Quote