8K-AOC-30M-DP-CABLE

StarTech
16-8K-AOC-30MDPCABLE
8K-AOC-30M-DP-CABLE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 30m (98.4ft) DisplayPort 1.4 Hybrid Active Optical Cable (AOC), CMP, 8K 60Hz

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
AV Cables
DisplayPort Cable
DisplayPort
DisplayPort
30 m
30 AWG to 28 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio/Video/RCA Cables

StarTech Audio/Video/RCA Cables deliver high‑performance video and audio connectivity for modern workstations. These audio/video cables support 4K and 8K resolutions, high bandwidth, high dynamic range (HDR), and multi‑monitor setups for DisplayPort, HDMI, and USB Type‑C® environments. These StarTech cables feature EMI shielding, durable connectors, and plug‑and‑play operation for reliable long‑term use. Applications include multi-monitor workstations, high-performance graphics processing unit (GPU) systems, conference rooms/presentation systems using DisplayPort or HDMI displays, and digital signage.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/12/01
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.55 $279.55
$237.66 $2,376.60
$228.05 $5,701.25