C6PANELSTP481UCM

StarTech
16-C6PANELSTP481UCM
C6PANELSTP481UCM

Mfr.:

Description:
Data & Network Patch Panels 48 Port 1U Blank Keystone Patch Panel with Cable Management Bar, Rackmount

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
48 Position
1 Rack Unit
Brand: StarTech
Cable Type: STP
Color: Black
Height: 1.7 in
Length: 19 in
Material: Steel
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Termination Style: Screw
Type: Rackmount Patch Panel
Width: 5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.35 $81.35
$69.16 $691.60
$64.84 $1,621.00
$61.74 $3,087.00
$60.42 $6,042.00