CABSHELFV2U-16-RACK

StarTech
16-CABSHELFV2U16RACK
CABSHELFV2U-16-RACK

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U Vented Server Rack Shelf, 16" Mounting Depth, Cantilever Tray/Max 44lb/20kg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Vented Server Rack Shelfs
Cantilever Tray
Black
20.9 in
18.1 in
4.5 in
Steel
Brand: StarTech
Dimensions: 20.9 in x 18.1 in x 4.5 in
Number of Rack Units: 2 U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/11/30
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.24 $59.24
$55.32 $276.60
$53.40 $534.00
$52.92 $1,323.00
$52.45 $2,622.50
$52.44 $5,244.00
500 Quote