CAT6UTP10FPL

StarTech
16-CAT6UTP10FPL
CAT6UTP10FPL

Mfr.:

Description:
Ethernet Cables / Networking Cables 10ft Purple Cat6 Ethernet Patch Cable, Snagless RJ45, 24AWG Bare Copper

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat6
RJ45
8 Position
RJ45
8 Position
Male / Male
3.048 m (10 ft)
Purple
24 AWG
Unshielded
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026/11/25
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.00 $9.00
$8.11 $81.10
$7.64 $191.00
$7.44 $372.00
$7.25 $725.00
$6.47 $1,617.50
$6.07 $3,035.00
$5.45 $5,450.00