CDP2HDMM3MH

StarTech
16-CDP2HDMM3MH
CDP2HDMM3MH

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to HDMI Cable Converter with HDR 3m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapters
USB-C to HDMI Adapter
USB-C
HDMI
9.8 ft
Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1,234 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.37 $44.37
$38.08 $380.80
$35.69 $892.25
$33.99 $1,699.50
$32.38 $3,238.00
$30.34 $7,585.00