FPWARTB1M

StarTech
16-FPWARTB1M
FPWARTB1M

Mfr.:

Description:
Other Tools Flat Panel Wall Mount - Articulating - Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Bracket
Arm Bracket
TV
Brand: StarTech
Height: 15.7 in
Length: 24.2 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 15.7 in
Unit Weight: 2.822 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.38 $134.38
$134.25 $671.25
$119.21 $1,192.10
$113.67 $2,841.75
$111.51 $5,575.50