HB20A4AME

StarTech
16-HB20A4AME
HB20A4AME

Mfr.:

Description:
USB Hubs Industrial 4 Port USB 2 0 Hub w Terminal Block Ext Temp ES

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
RoHS:  
Industrial USB Hub
4 Port
480 Mbps
USB Type A
DIN Rail Mount, Wall Mount, Desk Mountable
Steel
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.65 $243.65
$216.17 $2,161.70
$213.41 $5,335.25