HDMI2-FLEX-4K60-3F

StarTech
16-HDMI2-FLEX-4K603F
HDMI2-FLEX-4K60-3F

Mfr.:

Description:
HDMI Cables 3ft (91cm) Premium Certified High Speed HDMI Cable, Ultra Flexible, 4K 60Hz/1440p 144Hz

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
3 ft
Black
Bulk
Brand: StarTech
Jacket Material: Silicone
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI Cables

StarTech HDMI Cables are durable, HDMI 2.1-certified 8K cables for withstanding the demands of connecting a user's HDMI devices. These StarTech 0.5m to 5m cables are tested to endure strenuous wear and tear for business and consumer applications. These HDMI cables feature a maximum data transfer rate of 48Gbps and 8K 60Hz maximum digital resolution.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.04 $36.04
$30.62 $306.20
$28.70 $717.50
$27.33 $1,366.50
$26.04 $2,604.00
$24.40 $6,100.00
$24.32 $12,160.00
2,500 Quote