HKLP100GN

StarTech
16-HKLP100GN
HKLP100GN

Mfr.:

Description:
Cable Ties 100ft. Hook and Loop Roll - Green - Reusable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
100 ft
Brand: StarTech
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 500.780 g
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
5806102400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook-&-Loop Cable Management Ties

StarTech Hook-and-Loop Cable Management Ties come in 25ft lengths and make it easy to keep cables neat and tidy by binding them together or to a structure. The self-gripping fabric can be cut to any size and is 3/4" wide, providing a slim wrap-around solution for appliance, computer, and electronics cables. By bundling cables with these ties from StarTech, equipment is protected, reducing cable tension and preventing excessive heat caused by unorganized cables that restrict airflow. The hook-and-loop fastening method ensures a sturdy grip that is easy to apply and wrap around the cable bundle.

Availability

Stock:
161 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.26 $38.26
$32.53 $325.30
$30.48 $762.00
$29.04 $1,452.00
$27.66 $2,766.00
$25.93 $6,482.50