I43-SERIAL-ETHERNET

StarTech
16-I43SERIALETHERNET
I43-SERIAL-ETHERNET

Mfr.:

Description:
Interface Modules 4-port RS232 to Ethernet Device Server

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Ethernet Adapters
Serial Converter
4 Port
921.6 Kbps
Serial
100 VAC
240 VAC
0 C
+ 60 C
Bulk
Brand: StarTech
Dimensions: 2.4 in x 7 in x 0.9 in
Operating Supply Current: 480 mA
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$481.44 $481.44
$452.67 $4,526.70