LAPTOP-STAND-SILVER

StarTech
16-LAPTOPSTANDSILVER
LAPTOP-STAND-SILVER

Mfr.:

Description:
Industrial Computing Accessories Aluminum Laptop Riser - Silver

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Laptop Risers
Laptop Stand
Laptop
Brand: StarTech
Dimensions: 10.2 in x 10.2 in x 5.5 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.69 $81.69
$73.34 $733.40
$70.51 $1,762.75
$68.16 $3,408.00
$60.52 $6,052.00