N6APATSTP34BLS-4FT

StarTech
16-N6APATSTP34BLS4FT
N6APATSTP34BLS-4FT

Mfr.:

Description:
Ethernet Cables / Networking Cables 4ft Blue Ultra Slim CAT6a Ethernet Cable, Snagless RJ45, FTP, 34AWG Bare Copper Wire

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.219 m (4 ft)
Blue
34 AWG
Unshielded
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
716 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.91 $13.91
$11.82 $118.20
$11.07 $276.75
$10.54 $527.00
$10.04 $1,004.00
$9.41 $2,352.50
$8.97 $4,485.00
$8.54 $8,540.00