OM4RLCLC50M

StarTech
179-OM4RLCLC50M
OM4RLCLC50M

Mfr.:

Description:
Fibre Optic Cable Assemblies 50m (164ft) LC to LC (UPC) OM4 Multimode Fiber Optic Cable, Erika Violet, 100G, OFNR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Duplex
LC
LC/UPC
Patch Cord
50 m
Violet
Polyvinyl Chloride (PVC)
Brand: StarTech
Cable Diameter: 1.6 mm
Data Transmission Rate: 100 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM4 LC-to-LC Multimode Duplex Patch Cables

StarTech OM4 LC-to-LC Multimode Duplex Patch Cables provide reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design. The TIA-standard Erika Violet jacket distinguishes these cables from Aqua OM3/OM4 cabling, removing guesswork in critical network setups. OM4 cables are housed in an optical fiber nonconductive riser (OFNR) flame-retardant jacket and engineered to minimize vertical flame propagation between building floors. Designed with laser-optimized multimode fiber (LOMMF), these cables are ideal for 850nm and 1350nm vertical-cavity surface-emitting laser (VCSEL) and LED sources. StarTech OM4 LC-to-LC Patch Cables are suitable for high-density network applications and enable safer cable installations in riser spaces and vertical spaces in commercial buildings.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.42 $149.42
$144.63 $1,446.30
$141.62 $3,540.50
$139.11 $6,955.50
$130.91 $13,091.00
250 Quote