ST122PRO

StarTech
16-ST122PRO
ST122PRO

Mfr.:

Description:
Interface Modules 2 Port High Res 350 MHz Video Splitter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Bulk
Brand: StarTech
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
CAHTS:
8525500010
USHTS:
8525503040
JPHTS:
852550000
KRHTS:
8525502000
TARIC:
8525500000
MXHTS:
8525500502
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
241 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.64 $55.64
$50.01 $500.10
$47.86 $1,196.50
$46.97 $2,348.50
$44.08 $4,408.00
$43.38 $10,845.00
1,000 Quote