SVA12M5NA

StarTech
16-SVA12M5NA
SVA12M5NA

Mfr.:

Description:
Desktop AC Adapters DC Power Adapter - 12V, 5A M-Type

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.24 $115.24
$106.72 $533.60
$103.05 $1,030.50
$97.98 $2,449.50
$94.92 $4,746.00
$91.55 $9,155.00