USB2AAEXT35M

StarTech
16-USB2AAEXT35M
USB2AAEXT35M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 35 m USB 2 0 Active Extension Cable M F

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Extension Cable
USB 2.0 Type-A
4 Position
USB 2.0 Type-A
4 Position
Male / Female
24 AWG
114.8 ft
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Current Rating: 350 mA
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Adapter
Unit Weight: 1.444 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.71 $198.71
$168.93 $1,689.30
$158.37 $3,959.25
$157.02 $7,851.00