USB2AC10FBR

StarTech
16-USB2AC10FBR
USB2AC10FBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10ft (3m) USB-A to USB-C Charging Cable, Braided Jacket, Durable and Flexible

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C Fast Charging Cable
USB Type A
USB Type C
28 AWG, 21 AWG
10 ft
Black
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2026/11/25
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.78 $19.78
$16.81 $168.10
$15.76 $394.00
$15.00 $750.00
$14.28 $1,428.00
$13.40 $3,350.00
$12.76 $6,380.00