USB2HABM3LA

StarTech
16-USB2HABM3LA
USB2HABM3LA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft Mini USB Cable - A to Mini B Left Angle

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Mini USB Cable
USB 2.0 Type-A
4 Position
USB Mini-B
5 Position
Male / Male
28 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$7.44 $74.40
$6.97 $174.25
$6.64 $332.00
$6.33 $633.00
$5.92 $1,480.00
$5.64 $2,820.00
$5.37 $5,370.00