USB2HABMY3

StarTech
16-USB2HABMY3
USB2HABMY3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft USB Y Cable for External Hard Drive - USB A to mini B

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Y Cable
USB 2.0 Type-A
4 Position
USB Mini-B
5 Position
Male / Male
24 AWG, 28 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$3.93 $39.30
$3.69 $92.25
$3.51 $175.50
$3.34 $334.00
$3.13 $782.50
$2.98 $1,490.00
$2.84 $2,840.00
$2.66 $6,650.00