USB31CC1M

StarTech
16-USB31CC1M
USB31CC1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m SuperSpeed USB 3 1 10 Gbps C to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-C Cable
USB 3.2 Type-C
24 Position
USB 3.2 Type-C
24 Position
Male / Male
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.24 $29.24
$24.83 $248.30
$23.28 $582.00
$22.18 $1,109.00
$21.11 $2,111.00
$19.79 $4,947.50
$19.29 $9,645.00