USB32DVCAPRO

16-USB32DVCAPRO
USB32DVCAPRO

Mfr.:

Description:
Video Modules

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Video Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Interface Modules
Video Capture Cards
MPEG4
1920 x 1200
Brand: StarTech
Dimensions: 3.6 in x 2.4 in x 1 in
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Channels: 2 Channel
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: