USB3AUB50CMB

StarTech
16-USB3AUB50CMB
USB3AUB50CMB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1 5ft USB 3 0 Micro B Cable A to Micro B Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Slim Micro USB 3.0 Cable
USB Type A
9 Position
USB 3.0 Micro-B
10 Position
Male / Male
28 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.01 $17.01
$14.46 $144.60
$13.55 $338.75
$12.90 $645.00
$12.28 $1,228.00
$11.53 $2,882.50
$10.97 $5,485.00
$10.90 $10,900.00