USB3SEXT1M

StarTech
16-USB3SEXT1M
USB3SEXT1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m Blue USB 3 0 Male to Female Extension Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Extension Cable A to A
USB Type A
9 Position
USB Type-A
9 Position
Male / Female
28 AWG
1 m
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
100
Expected 2026/12/01
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.67 $13.67
$11.61 $116.10
$10.89 $272.25
$10.36 $518.00
$9.87 $987.00
$9.26 $2,315.00
$8.82 $4,410.00
$8.40 $8,400.00