USB3SPNLAFHD

StarTech
16-USB3SPNLAFHD
USB3SPNLAFHD

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 Port Panel Mount USB 3 0 Cable to Motherboard Header

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Motherboard Header Cable
USB Type A
9 Position
IDC
20 Position
Female / Female
28 AWG
1.6 ft
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.56 $29.56
$25.12 $251.20
$23.26 $581.50
$22.43 $1,121.50
$21.36 $2,136.00
$20.03 $5,007.50
$19.55 $9,775.00