USBAB1MR

StarTech
16-USBAB1MR
USBAB1MR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 A to Right Angle B Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 2.0 A to Right Angle B Cable
USB 2.0 Type-A
4 Position
USB B
4 Position
Male / Male
24 AWG, 28 AWG
1 m
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.55 $11.55
$9.90 $99.00
$9.15 $228.75
$8.83 $441.50
$8.41 $841.00
$7.89 $1,972.50
$7.50 $3,750.00
$7.15 $7,150.00