USBAMB1MU

StarTech
16-USBAMB1MU
USBAMB1MU

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m Mini USB Cable - A to Up Angle Mini B

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Cable - A to Down Angle Mini B
USB 2.0 Type-A
4 Position
USB Mini-B
5 Position
Male / Male
28 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 27.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.88 $6.88
$5.84 $58.40
$5.41 $135.25
$5.21 $260.50
$4.97 $497.00
$4.65 $1,162.50
$4.43 $2,215.00
$4.22 $4,220.00
$3.97 $9,925.00