WIRC6ASCMRWH1K

StarTech
16-WIRC6ASCMRWH1K
WIRC6ASCMRWH1K

Mfr.:

Description:
Multi-Conductor Cables Bulk Cat6A Ethernet Cable, 1000ft, CMR Riser, S/FTP, 23AWG Bare Copper, White

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Multi-Conductor Cables
RoHS:  
Cat 6 Ethernet Cable
Shielded
1000 ft
23 AWG
White
Copper
Solid
Brand: StarTech
Features: Enable Scalable Network Builds, Ensure Consistent Signaling
Packaging: Bulk
Plenum: Yes
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544491000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$824.86 $824.86
$800.50 $2,401.50
$751.38 $3,756.90
$731.52 $7,315.20