BM-5UE005F

Stewart Connector
530-BM-5UE005F
BM-5UE005F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat5e Cmpnt Complnt Patch Cord 5FT Blue

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Plug
8 Position
Plug
8 Position
Male / Male
1.524 m (5 ft)
Blue
24 AWG
Unshielded
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.90 $8.90
$7.83 $78.30
$7.33 $183.25
$6.83 $409.80
$6.42 $770.40
$5.97 $1,791.00
$5.80 $5,916.00