PC-ABK002F

Stewart Connector
530-PC-ABK002F
PC-ABK002F

Mfr.:

Description:
AC Power Leads Power Supply Cord NEMA 5-15P to IEC-60320-C13 2ft 18 AWG Black

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2 ft
10 A
125 VAC
Unshielded
Black
Brand: Stewart Connector
Conductor Cords: 3 Conductor Cords
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 200
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
400
Expected 2027/01/08
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$3.34 $33.40
$3.13 $78.25
$2.98 $149.00
$2.71 $271.00
$2.57 $514.00
$2.44 $1,464.00
$2.30 $2,300.00
$2.20 $5,720.00