AT02-430H16

Storm Interface
491-AT02-430H16
AT02-430H16

Mfr.:

Description:
Audio Modules AudioComm Microphone Module (Horizontal, Silver)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Audio Modules
RoHS:  
Audio CODECs
5 V
Brand: Storm Interface
Dimensions: 109 mm x 50 mm x 25 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Audio Modules
Series: AudioComm
Subcategory: Embedded Solutions
Part # Aliases: AT02-430H1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.81 $181.81
$165.54 $1,655.40
$159.54 $3,988.50
$155.97 $7,798.50
100 Quote