0410CDMCCDS-R22MC

Sumida
851-0410CDMCCDSR22MC
0410CDMCCDS-R22MC

Mfr.:

Description:
Power Inductors - SMD 0.22uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.4 mm x 4.2 mm x 0.8 mm
Shielded
220 nH
20 %
9 A
11.7 mOhms
9.2 A
- 55 C
+ 125 C
Standard
4.4 mm
4.2 mm
0.8 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,999

Stock:
5,999 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.67 $0.67
$0.554 $5.54
$0.455 $45.50
$0.433 $216.50
$0.374 $374.00
$0.341 $852.50
Full Reel (Order in multiples of 6000)
$0.322 $1,932.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩