CDEP147NP-7R7MC-95

Sumida
851-CDEP147NP-7R7-95
CDEP147NP-7R7MC-95

Mfr.:

Description:
Power Inductors - SMD SMD Power Inductor 7.7UH 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
7.7 uH
20 %
10 A
9.85 mOhms
12.4 A
- 40 C
+ 125 C
Standard
14.9 mm
14.9 mm
8 mm
Ferrite
CDEP147
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Inductance - nH: 7700 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDx Series SMD Power Inductors

Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40ºC to +125ºC, and operating temperature ranges from -40ºC to +125ºC (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.77 $1.77
$1.47 $14.70
$1.15 $115.00
Full Reel (Order in multiples of 300)
$1.10 $330.00
$0.996 $597.60
$0.926 $833.40
$0.898 $2,155.20
$0.873 $4,190.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩