CDH63NP-3R3MC

Sumida
Not Assigned
CDH63NP-3R3MC

Mfr.:

Description:
Power Inductors - SMD SMD Power Inductor Unshielded

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
Power Inductor
Unshielded
3.3 uH
- 10 %, + 20 %
1.8 A
70 mOhms
Standard
6.502 mm
6.096 mm
Ferrite
CDH63
Application: Power
Brand: Sumida
Core Type: Wirewound
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

Availability

Stock:
Not Available

Similar Products