CDH63NP-6R8MC

Sumida
851-CDH63NP-6R8MC
CDH63NP-6R8MC

Mfr.:

Description:
Power Inductors - SMD 6.8uH 1.5A 0.144ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Unshielded
6.8 uH
- 10 %, + 20 %
1.3 A
144 mOhms
Standard
6.502 mm
6.096 mm
Ferrite
CDH63
Reel
Cut Tape
Application: Power
Brand: Sumida
Core Type: Wirewound
Inductance - nH: 6800 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products