CDMC6D28NP-R20MC

Sumida
851-CDMC6D28NP-R20MC
CDMC6D28NP-R20MC

Mfr.:

Description:
Power Inductors - SMD 0.2uH 27.2A SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.25 mm x 6.7 mm
Shielded
200 nH
20 %
17.4 A
2.5 mOhms
21.7 A
- 40 C
+ 125 C
Standard
7.25 mm
6.7 mm
9 mm
Metal Composite
CDMC6D28
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Inductance - nH: 200 nH
Inductance - pH: 200000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,481

Stock:
9,481 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.12 $1.12
$0.947 $9.47
$0.861 $21.53
$0.673 $67.30
$0.62 $155.00
$0.586 $293.00
Full Reel (Order in multiples of 1000)
$0.497 $497.00
$0.48 $2,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩