CDMT40D30HF-3R3NC

Sumida
851-CDMT40D30HF3R3NC
CDMT40D30HF-3R3NC

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% to 30% 23mOhms Metal Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
3.3 uH
30 %
4.3 A
23 mOhms
5.4 A
- 40 C
+ 125 C
Standard
4.15 mm
3.1 mm
4.15 mm
Metal Hybrid
CDMT40D30
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,198

Stock:
1,198
Can Dispatch Immediately
On Order:
2,000
Expected 2027/03/23
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.23 $2.23
$1.84 $18.40
$1.47 $147.00
$1.42 $355.00
$1.33 $665.00
$1.26 $1,260.00
Full Reel (Order in multiples of 2000)
$1.10 $2,200.00
$1.07 $4,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩