CDRH10D60BT150NP-R80NC

Sumida
851-0D60BT150NPR80NC
CDRH10D60BT150NP-R80NC

Mfr.:

Description:
Power Inductors - SMD Automotive Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
Power Inductor
Shielded
800 nH
20 %
12.6 A
5.4 mOhms
21.2 A
- 55 C
+ 150 C
Standard
10.3 mm
10 mm
6.35 mm
Ferrite
AEC-Q200
Brand: Sumida
Inductance - nH: 800 nH
Inductance - pH: 800000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$2.07 $20.70
$1.90 $47.50
$1.48 $148.00
$1.26 $630.00
$1.23 $3,075.00

Similar Products