DP202A-2123MSL.S.GN

Sunon
369-DP202A2123MSLSGN
DP202A-2123MSL.S.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 220-240VAC, Medium Speed, Sleeve, Low Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
220 VAC to 240 VAC
78 CFM (2.2 m3/min)
Sleeve
41 dBA
2300 RPM
9.9 W
Aluminum
Wire Leads - 2
0.13 in H2O
DP
Brand: Sunon
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: A12011120G-00
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.55 $20.55
$18.63 $186.30
$18.27 $456.75
$18.26 $730.40