PCMB042T-R47MS

Susumu
754-PCMB042T-R47MS
PCMB042T-R47MS

Mfr.:

Description:
Power Inductors - SMD 0.47uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Unshielded
470 nH
20 %
7 A
14 mOhms
9.5 A
Standard
4.15 mm
4 mm
1.8 mm
PCMB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Susumu
Case Code - mm: 4240
Core Type: Molded
Inductance - nH: 470 nH
Inductance - pH: 470000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCMB Power Choke Coils

Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
2,000
Expected 2026/12/31
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.861 $0.86
$0.711 $7.11
$0.619 $15.48
$0.584 $58.40
$0.54 $135.00
$0.509 $254.50
$0.477 $477.00
Full Reel (Order in multiples of 2000)
$0.422 $844.00
$0.398 $1,592.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩