SFCA160GH1AO2TB-I-VC-21P-STD

Swissbit
922-H1AO1TBIVC21PST
SFCA160GH1AO2TB-I-VC-21P-STD

Mfr.:

Description:
Memory Cards Industrial CFast Card F-86 160 GB 3D PSLC Flash -40C to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFast Cards
160 GB
3D PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-86
Brand: Swissbit
Configuration: 3D PSLC
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.      

F-86 Industrial CFast Cards

Swissbit F-86 Industrial CFast Cards combine the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface. These cards can replace HDDs and CompactFlash™ cards in applications requiring small form factors. The F-86 cards feature a Subpage Mode Flash Translation Layer (FTL) and are optimized with FW algorithms for high read access and long data retention applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2027/01/19
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,298.82 $1,298.82