SFUI016GJ2AB2TO-C-5S-2AP-STD

Swissbit
922-608237
SFUI016GJ2AB2TO-C-5S-2AP-STD

Mfr.:

Description:
USB Flash Drives Industrial Embedded USB module, U-48, 16 GB, 3D PSLC Flash, 0C to +70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
USB 2.0
16 GB
3.3 V, 5 V
+ 70 C
36.8 mm x 26.65 mm
Brand: Swissbit
Minimum Operating Temperature: 0 C
Product Type: USB Flash Drives
Series: U-48
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 42 MB/s
Sustained Write: 38 MB/s
Part # Aliases: 608237
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471706000
TARIC:
8471709800
MXHTS:
8471700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.27 $70.27
$67.76 $677.60
$63.94 $1,598.50
$62.39 $3,119.50
$61.41 $6,141.00