EHMDP2

Switchcraft
502-EHMDP2
EHMDP2

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Mini Displayport Feedthru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Mini-Displayport
Female
Right Angle
Gold
Panel Mount
EH
Bulk
Brand: Switchcraft
Color: Black
Housing Material: Thermoplastic
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 20.758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EH Modular Panel Connectors

Switchcraft EH series Modular Panel Connectors include Mini Displayport Feedthru and USB 3.0 to Micro USB 3.0 / Micro USB 3.0 to USB 3.0 connectors. These EH Modular Panel Connectors fit a universal XLR style panel cutout and are mounted in impact-resistant plastic housing.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.46 $35.46
$31.40 $314.00
$30.18 $754.50
$28.75 $1,437.50
$27.38 $2,738.00
$25.35 $6,337.50