HPCP41F

Switchcraft
502-HPCP41F
HPCP41F

Mfr.:

Description:
Loudspeaker Connectors 4P RECT .250FASTON .100"FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Loudspeaker Connectors
RoHS:  
Speakon, HPC
Female
4 Position
Quick Connect
Chassis (Panel)
Silver
Black
Copper Alloy
1.5 kV
50 A
Brand: Switchcraft
Product Type: Speaker Connectors
Series: HPC
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.91 $12.91
$11.46 $114.60
$11.01 $220.20
$9.97 $498.50
$8.47 $847.00
$8.30 $4,150.00
$8.02 $8,020.00