PCUA20E

Switchcraft
502-PCUA20E
PCUA20E

Mfr.:

Description:
USB Connectors USB 2.0 (TOP ENTRY) TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder
4 Contact
1 Port
1 A
Straight
Through Hole
Tray
Brand: Switchcraft
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Product Type: USB Connectors
Shell Plating: Steel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Level Data Connectors

Switchcraft Board Level Data Connectors are durable connectors designed for use in a variety of critical electronics applications across any industry. These Switchcraft connectors come in various data connector types, including USB Type-C™, USB Type-A 2.0, USB Type-B 2.0, USB Type-A 3.0, Micro USB 2.0, and RJ45. Switchcraft Board Level Data Connectors also come in various form factors and PCB mounting styles.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.572 $5.72
$0.511 $12.78
$0.486 $48.60
$0.434 $130.20
$0.433 $433.00
$0.358 $895.00
$0.347 $1,735.00
$0.341 $3,410.00