RAPC15S

Switchcraft
502-RAPC15S
RAPC15S

Mfr.:

Description:
DC Power Connectors 15 Amp Series Sealed Jack, Right Angle PC Mount

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jack
15 A
24 VDC
Right Angle
IP68
Brand: Switchcraft
Contact Material: Copper
Contact Plating: Silver
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: RAPC
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAPC15S 15A Right-Angle DC Power Jacks

Switchcraft RAPC15S 15A Right-Angle DC Power Jacks extend the rugged and easy-to-use design of a barrel connector to higher-power applications. The 15A RAPC15S features right-angle PC contacts for easy PCB mounting. These Switchcraft DC power jacks are IP68 sealed and feature a sturdy metal coupling ring to maintain a securely locked-in connection.

 

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.76 $22.76
$19.33 $193.30
$19.04 $476.00
$18.83 $941.50
$18.64 $1,864.00
$18.45 $4,612.50
$18.26 $9,130.00