SPG08P4HM4H-1

Syntiant
721-SPG08P4HM4H-1
SPG08P4HM4H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
SPG
- 26 dB
64 dB
290 uA
1.8 V
- 40 C
+ 100 C
Digital
Top
4 mm
2 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-6
Pin Count: 6
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Part # Aliases: BARACUS
Unit Weight: 276.128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPG08P4HM4H-1 Digital Top-Port Microphone

Syntiant SPG08P4HM4H-1 Digital Top-Port SiSonic™ Microphone is a miniature, high-performance, low-power, top-port silicon digital microphone featuring a single-bit PDM output. The SPG08P4HM4H-1 implements proven SiSonic MEMS technology and incorporates an acoustic sensor, a low-noise input buffer, and a sigma-delta modulator.

In Stock: 14,628

Stock:
14,628 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.44 $14.40
$1.31 $32.75
$1.22 $61.00
$1.14 $114.00
$1.05 $262.50
$0.989 $989.00
Full Reel (Order in multiples of 5900)
$0.932 $5,498.80
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩