EV_ICM-45908-2

TDK InvenSense
410-EV_ICM-45908-2
EV_ICM-45908-2

Mfr.:

Description:
Multiple Function Sensor Development Tools PositionSense Evaluation Board for ICM-45608 and ICT-15312

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Evaluation Boards
Sensor
ICM-45608, ICT-15312
3.3 V
I2C, I3C, SPI
Bulk
Brand: TDK InvenSense
For Use With: Inertial Measurement Unit
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS SmartMotion™ Tracking Solutions

TDK InvenSense Micro Electrical Mechanical Systems (MEMS) SmartMotion™ Tracking Solutions features six-axis inertial measurement units (IMUs) with dedicated software libraries. These two IMUs and their bundled software cover a range of applications, including smart TVs, robotics, wearables, augmented reality / virtual reality / head-mounted displays (AR/VR/HMD), and the Internet of Things (IoT). Both of the six-axis MEMS MotionTracking™ devices combine a three-axis gyroscope and a three-axis accelerometer in a 2.5mm x 3mm x 0.9mm package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/12/29
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.61 $39.61