ICP-20100

TDK InvenSense
410-ICP-20100
ICP-20100

Mfr.:

Description:
Board Mount Pressure Sensors High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
30 kPa to 110 kPa
Digital
SMD/SMT
SPI
1.62 V to 3.63 V
20 bit
LGA-10L
- 40 C
+ 85 C
3.63 V
1.62 V
ICP-20100
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Operating Supply Current: 2.65 uA
Pin Count: 10
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: SmartPressure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartPressure™ Barometric Pressure Sensor

TDK InvenSense SmartPressure™ Barometric Pressure Sensor is a high-accuracy, low power, barometric pressure, and temperature sensor solution. This ICP-20100 module integrates a capacitive pressure sensor for monitoring pressure changes in the range of 30kPa to 110kPa. The sensor also has a DSP module for on-chip calibration with an analog-to-digital converter (ADC), digital filtering, a FIFO, and has I2C, I3CSM, and SPI interfaces available. The ICP-20100 can be configured to achieve ultra-low noise or ultra-low power performance and is flexible to perform anywhere in-between. TDK InvenSense SmartPressure Barometric Pressure Sensor is available in a closed 2mm x 2mm x 0.8mm 10-pin LGA package with a vent hole. Applications include smartphones and tablets, wearable Sensors, drones and toys, fitness trackers, home and building automation, and weather stations.

Availability

Stock: